Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,200 In Stock | 1 : ¥5.50000 Cut Tape (CT) 2,500 : ¥2.95142 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 50A (Tc) | 10V | 9.3mOhm @ 50A, 10V | 4V @ 15µA | 18.2 nC @ 10 V | ±20V | 1430 pF @ 25 V | - | 41W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3-313 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,299 In Stock | 1 : ¥28.82000 Cut Tape (CT) 1,500 : ¥14.88033 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | 220A (Tc) | - | - | - | - | +20V, -10V | - | - | - | - | Automotive | AEC-Q101 | - | - | - |