Single FETs, MOSFETs

Results: 3
Manufacturer
Nexperia USA Inc.Vishay Siliconix
Series
-TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
12 V20 V30 V
Current - Continuous Drain (Id) @ 25°C
200mA (Ta)60A (Tc)238A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V2.5V, 10V4.5V, 10V
Rds On (Max) @ Id, Vgs
1.9mOhm @ 25A, 10V4mOhm @ 10A, 4.5V4.5Ohm @ 100mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.44 nC @ 4.5 V180 nC @ 4.5 V400 nC @ 10 V
Vgs (Max)
±8V±20V
Input Capacitance (Ciss) (Max) @ Vds
13 pF @ 10 V11680 pF @ 6 V14300 pF @ 10 V
Power Dissipation (Max)
300mW (Ta), 1.06W (Tc)6.25W (Ta), 104W (Tc)375W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
PowerPAK® SO-8TO-236AB
Package / Case
PowerPAK® SO-8TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
PowerPAK SO-8
SI7141DP-T1-GE3
MOSFET P-CH 20V 60A PPAK SO-8
Vishay Siliconix
22,702
In Stock
1 : ¥18.31000
Cut Tape (CT)
3,000 : ¥8.27116
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
60A (Tc)
4.5V, 10V
1.9mOhm @ 25A, 10V
2.3V @ 250µA
400 nC @ 10 V
±20V
14300 pF @ 10 V
-
6.25W (Ta), 104W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
TO-236AB
NX3020NAK,215
MOSFET N-CH 30V 200MA TO236AB
Nexperia USA Inc.
97,519
In Stock
1 : ¥1.81000
Cut Tape (CT)
3,000 : ¥0.22002
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
200mA (Ta)
2.5V, 10V
4.5Ohm @ 100mA, 10V
1.5V @ 250µA
0.44 nC @ 4.5 V
±20V
13 pF @ 10 V
-
300mW (Ta), 1.06W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
PowerPAK-SO-8L
SQJ123ELP-T1_GE3
AUTOMOTIVE P-CHANNEL 12 V (D-S)
Vishay Siliconix
5,888
In Stock
1 : ¥12.48000
Cut Tape (CT)
3,000 : ¥5.62881
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
12 V
238A (Tc)
1.8V, 4.5V
4mOhm @ 10A, 4.5V
1.5V @ 250µA
180 nC @ 4.5 V
±8V
11680 pF @ 6 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.