Single FETs, MOSFETs

Results: 5
Manufacturer
Alpha & Omega Semiconductor Inc.Infineon TechnologiesTexas Instruments
Series
-NexFET™OptiMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
55 V60 V80 V
Current - Continuous Drain (Id) @ 25°C
2.1A (Ta)49A (Tc)100A (Ta)100A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V4.5V, 10V6V, 10V
Rds On (Max) @ Id, Vgs
2.2mOhm @ 28A, 10V3.7mOhm @ 50A, 10V6.8mOhm @ 18A, 10V11.7mOhm @ 25A, 10V160mOhm @ 2.1A, 4.5V
Vgs(th) (Max) @ Id
2V @ 250µA2.3V @ 250µA2.4V @ 250µA3.8V @ 22µA3.8V @ 72µA
Gate Charge (Qg) (Max) @ Vgs
3.3 nC @ 4.5 V18 nC @ 10 V20 nC @ 10 V53 nC @ 10 V58 nC @ 10 V
Vgs (Max)
±12V±20V
Input Capacitance (Ciss) (Max) @ Vds
300 pF @ 25 V1300 pF @ 40 V1500 pF @ 30 V4200 pF @ 40 V4230 pF @ 30 V
Power Dissipation (Max)
1.25W (Ta)2.5W (Ta), 114W (Tc)2.5W (Ta), 50W (Tc)3.1W (Ta), 195W (Tc)3.2W (Ta), 116W (Tc)
Supplier Device Package
8-VSON-CLIP (5x6)8-VSONP (5x6)PG-TDSON-8-7SOT-23-3
Package / Case
3-SMD, SOT-23-3 Variant8-PowerTDFN
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
AO3422
MOSFET N-CH 55V 2.1A SOT23-3
Alpha & Omega Semiconductor Inc.
1,017,739
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.86945
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
55 V
2.1A (Ta)
2.5V, 4.5V
160mOhm @ 2.1A, 4.5V
2V @ 250µA
3.3 nC @ 4.5 V
±12V
300 pF @ 25 V
-
1.25W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
8-Power TDFN
CSD18563Q5A
MOSFET N-CH 60V 100A 8VSON
Texas Instruments
47,609
In Stock
1 : ¥11.74000
Cut Tape (CT)
2,500 : ¥4.86694
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
100A (Ta)
4.5V, 10V
6.8mOhm @ 18A, 10V
2.4V @ 250µA
20 nC @ 10 V
±20V
1500 pF @ 30 V
-
3.2W (Ta), 116W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSONP (5x6)
8-PowerTDFN
5,331
In Stock
1 : ¥11.82000
Cut Tape (CT)
5,000 : ¥4.64488
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
49A (Tc)
6V, 10V
11.7mOhm @ 25A, 10V
3.8V @ 22µA
18 nC @ 10 V
±20V
1300 pF @ 40 V
-
2.5W (Ta), 50W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TDSON-8-7
8-PowerTDFN
CSD18540Q5B
CSD18540Q5B
MOSFET N-CH 60V 100A 8VSON
Texas Instruments
5,511
In Stock
1 : ¥19.38000
Cut Tape (CT)
2,500 : ¥8.74935
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
100A (Ta)
4.5V, 10V
2.2mOhm @ 28A, 10V
2.3V @ 250µA
53 nC @ 10 V
±20V
4230 pF @ 30 V
-
3.1W (Ta), 195W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSON-CLIP (5x6)
8-PowerTDFN
8-Power TDFN
BSC037N08NS5ATMA1
MOSFET N-CH 80V 100A TDSON
Infineon Technologies
12,459
In Stock
1 : ¥20.03000
Cut Tape (CT)
5,000 : ¥8.70743
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
100A (Tc)
6V, 10V
3.7mOhm @ 50A, 10V
3.8V @ 72µA
58 nC @ 10 V
±20V
4200 pF @ 40 V
-
2.5W (Ta), 114W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TDSON-8-7
8-PowerTDFN
Showing
of 5

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.