Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
683 In Stock | 1 : ¥134.31000 Cut Tape (CT) 1,000 : ¥85.04528 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 56A (Tc) | 41mOhm @ 25A, 18V | 5.7V @ 11.5mA | 63 nC @ 18 V | +18V, -15V | 2290 pF @ 800 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
20 In Stock | 1 : ¥59.77000 Cut Tape (CT) 1,000 : ¥33.88441 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 18A (Tc) | 189mOhm @ 6A, 18V | 5.7V @ 2.5mA | 13.4 nC @ 18 V | +18V, -15V | 491 pF @ 800 V | - | 107W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |