Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
133,952 In Stock 237,500 Factory | 1 : ¥3.45000 Cut Tape (CT) 2,500 : ¥1.61631 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 12A (Tc) | 4.5V, 10V | 140mOhm @ 5A, 10V | 3V @ 250µA | 9.7 nC @ 10 V | ±20V | 1167 pF @ 25 V | - | 42W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
25,841 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.26375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 400mA (Ta) | 4.5V, 10V | 1.5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.6 nC @ 4.5 V | ±20V | 40 pF @ 10 V | - | 150mW (Ta) | 150°C | Surface Mount | USM | SC-70, SOT-323 | |||
496 In Stock | 1 : ¥23.23000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 19A (Tc) | 10V | 184mOhm @ 10A, 10V | 4V @ 250µA | 92 nC @ 10 V | ±30V | 1640 pF @ 100 V | - | 34W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 Full Pack | TO-220-3 Full Pack |