Single FETs, MOSFETs

Results: 2
Manufacturer
Diodes IncorporatedInfineon Technologies
Series
-OptiMOS™ 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
20 V100 V
Current - Continuous Drain (Id) @ 25°C
2.8A (Ta)40A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V4.5V, 10V
Rds On (Max) @ Id, Vgs
14.6mOhm @ 20A, 10V90mOhm @ 3.6A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA2.3V @ 23µA
Gate Charge (Qg) (Max) @ Vgs
2.8 nC @ 10 V3.2 nC @ 4.5 V
Vgs (Max)
±12V±20V
Input Capacitance (Ciss) (Max) @ Vds
130 pF @ 10 V1300 pF @ 50 V
Power Dissipation (Max)
660mW (Ta)52W (Tc)
Supplier Device Package
PG-TSDSON-8-FLSOT-23-3
Package / Case
8-PowerTDFNTO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
DMG2302UK-7
MOSFET N-CH 20V 2.8A SOT23
Diodes Incorporated
90,038
In Stock
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.49352
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
2.8A (Ta)
2.5V, 4.5V
90mOhm @ 3.6A, 4.5V
1V @ 250µA
2.8 nC @ 10 V
±12V
130 pF @ 10 V
-
660mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
TSDSON-8
BSZ146N10LS5ATMA1
MOSFET N-CH 100V 40A TSDSON
Infineon Technologies
22,360
In Stock
1 : ¥12.15000
Cut Tape (CT)
5,000 : ¥4.77208
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
40A (Tc)
4.5V, 10V
14.6mOhm @ 20A, 10V
2.3V @ 23µA
3.2 nC @ 4.5 V
±20V
1300 pF @ 50 V
-
52W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TSDSON-8-FL
8-PowerTDFN
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.