Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,816 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.32354 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 5A (Tc) | 3V, 8V | 24mOhm @ 4A, 8V | 1.55V @ 250µA | 2.8 nC @ 4.5 V | +10V, -8V | 340 pF @ 12.5 V | - | 2.3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-SON | 6-SMD, Flat Leads | |||
21,202 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.75746 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 3A (Ta) | 4.5V, 10V | 105mOhm @ 3A, 10V | 3V @ 250µA | 24 nC @ 10 V | ±20V | 759 pF @ 30 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SuperSOT™-6 | SOT-23-6 Thin, TSOT-23-6 | |||
35,427 In Stock | 1 : ¥7.47000 Cut Tape (CT) 2,500 : ¥2.82886 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 60A (Tc) | 4.5V, 10V | 9.9mOhm @ 12A, 10V | 2.7V @ 250µA | 14.5 nC @ 10 V | ±20V | 1150 pF @ 30 V | - | 66W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSONP (3x3.3) | 8-PowerVDFN | |||
6,374 In Stock | 1 : ¥24.38000 Cut Tape (CT) 5,000 : ¥11.40403 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 381A (Tc) | 4.5V, 10V | 0.7mOhm @ 50A, 10V | 2.3V @ 250µA | 94 nC @ 4.5 V | ±20V | 8400 pF @ 20 V | - | 188W | -55°C ~ 175°C (TJ) | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
2,014 In Stock | 1 : ¥13.14000 Cut Tape (CT) 2,500 : ¥7.81956 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 90A (Tc) | 4.5V, 10V | 4.7mOhm @ 90A, 10V | 2.5V @ 1mA | 28 nC @ 10 V | ±20V | 1950 pF @ 30 V | - | 3W (Ta), 73W (Tc) | 150°C (TJ) | Surface Mount | 8-HSOP | 8-PowerTDFN | ||
9,179 In Stock | 1 : ¥22.99000 Cut Tape (CT) 2,000 : ¥11.17750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 50A (Tc) | 4.5V, 10V | 9.4mOhm @ 17A, 10V | 2.5V @ 250µA | 155 nC @ 10 V | ±20V | 6675 pF @ 20 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 |