Single FETs, MOSFETs

Results: 5
Manufacturer
Diodes IncorporatedInfineon TechnologiesLittelfuse Inc.Vishay Siliconix
Series
-OptiMOS™ 5OptiMOS™-5TrenchP™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
60 V100 V
Current - Continuous Drain (Id) @ 25°C
115mA (Ta)19A (Tc)76A (Tc)300A (Tc)300A (Tj)
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V6V, 10V10V
Rds On (Max) @ Id, Vgs
1.5mOhm @ 100A, 10V25mOhm @ 38A, 10V200mOhm @ 11A, 10V7.5Ohm @ 50mA, 5V
Vgs(th) (Max) @ Id
2.5V @ 250µA3.8V @ 275µA4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
61 nC @ 10 V197 nC @ 10 V216 nC @ 10 V
Vgs (Max)
±15V±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V1400 pF @ 25 V13700 pF @ 25 V16011 pF @ 50 V
Power Dissipation (Max)
370mW (Ta)3.7W (Ta), 150W (Tc)298W (Tc)375W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
PG-HDSOP-16-2PG-HSOF-8-1SOT-23-3TO-263 (D2PAK)TO-263AA
Package / Case
8-PowerSFN16-PowerSOP ModuleTO-236-3, SC-59, SOT-23-3TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
2N7002-7-F
MOSFET N-CH 60V 115MA SOT23-3
Diodes Incorporated
389,735
In Stock
1 : ¥1.56000
Cut Tape (CT)
3,000 : ¥0.26991
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
7.5Ohm @ 50mA, 5V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
370mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
TO-263AB
IRF9540STRLPBF
MOSFET P-CH 100V 19A D2PAK
Vishay Siliconix
1,262
In Stock
1 : ¥23.32000
Cut Tape (CT)
800 : ¥13.03584
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
19A (Tc)
10V
200mOhm @ 11A, 10V
4V @ 250µA
61 nC @ 10 V
±20V
1400 pF @ 25 V
-
3.7W (Ta), 150W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
2,891
In Stock
1 : ¥45.56000
Cut Tape (CT)
2,000 : ¥22.18573
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
300A (Tc)
6V, 10V
1.5mOhm @ 100A, 10V
3.8V @ 275µA
216 nC @ 10 V
±20V
16011 pF @ 50 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
PG-HSOF-8-1
8-PowerSFN
TO-263AB
IXTA76P10T
MOSFET P-CH 100V 76A TO263
Littelfuse Inc.
3,327
In Stock
1 : ¥51.39000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
100 V
76A (Tc)
10V
25mOhm @ 38A, 10V
4V @ 250µA
197 nC @ 10 V
±15V
13700 pF @ 25 V
-
298W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
TO-263AA
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
IAUS300N08S5N012TATMA1
IAUS300N10S5N015TATMA1
MOSFET N-CH 100V 300A HDSOP-16-2
Infineon Technologies
2,331
In Stock
1 : ¥57.96000
Cut Tape (CT)
1,800 : ¥32.88816
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
300A (Tj)
6V, 10V
1.5mOhm @ 100A, 10V
3.8V @ 275µA
216 nC @ 10 V
±20V
16011 pF @ 50 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
PG-HDSOP-16-2
16-PowerSOP Module
Showing
of 5

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.