Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,259 In Stock | 1 : ¥50.90000 Cut Tape (CT) 1,000 : ¥26.31407 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 180A (Tc) | 6V, 10V | 1.7mOhm @ 100A, 10V | 3.8V @ 279µA | 210 nC @ 10 V | ±20V | 15600 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | Surface Mount | PG-TO263-7 | TO-263-7, D2PAK (6 Leads + Tab) | |||
255 In Stock | 1 : ¥170.85000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 32A (Tc) | 15V | 97.5mOhm @ 17.9A, 15V | 3.6V @ 5mA | 55 nC @ 15 V | +19V, -8V | 1480 pF @ 1000 V | - | 145W (Tc) | -55°C ~ 175°C (TJ) | Automotive | Through Hole | TO-247-4L | TO-247-4 | |||
0 In Stock Check Lead Time | 1 : ¥10.92000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 3A (Tc) | 10V | 1.35Ohm @ 1.5A, 10V | 4V @ 250µA | 16.5 nC @ 10 V | ±30V | 321 pF @ 100 V | - | 29W (Tc) | -55°C ~ 150°C (TJ) | - | Through Hole | TO-220 Full Pack | TO-220-3 Full Pack |