Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,656 In Stock | 1 : ¥22.00000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 40A (Tc) | 5V, 10V | 33mOhm @ 20A, 10V | 2.5V @ 250µA | 64 nC @ 5 V | ±17V | 2300 pF @ 25 V | - | 150W (Tc) | 175°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
1,491 In Stock | 1 : ¥17.73000 Cut Tape (CT) 2,500 : ¥8.00981 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 30 V | 10.5A (Ta) | 4.5V, 10V | 7.5mOhm @ 13A, 10V | 3V @ 250µA | 95 nC @ 5 V | ±20V | - | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) |