Single FETs, MOSFETs

Results: 10
Manufacturer
Diodes IncorporatedInfineon TechnologiesRohm Semiconductor
Series
-OptiMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V30 V60 V
Current - Continuous Drain (Id) @ 25°C
340mA (Ta)540mA (Ta)1.5A (Ta)2.8A (Ta)2.9A (Ta)3.1A (Ta)3.5A (Ta)4.8A (Ta)5A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V1.8V, 4.5V2.5V, 10V2.5V, 4.5V4.5V, 10V
Rds On (Max) @ Id, Vgs
30mOhm @ 5A, 4.5V46mOhm @ 3.6A, 4.5V50mOhm @ 5A, 10V56mOhm @ 2A, 4.5V77mOhm @ 4.2A, 10V140mOhm @ 1.5A, 4.5V550mOhm @ 540mA, 4.5V2Ohm @ 100mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 1mA1V @ 250µA1.2V @ 3.7µA1.3V @ 250µA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.5 nC @ 4.5 V0.8 nC @ 5 V3.6 nC @ 4.5 V4.3 nC @ 4.5 V5.4 nC @ 4.5 V12 nC @ 4.5 V24 nC @ 10 V
Vgs (Max)
±8V±10V±12V±20V
Input Capacitance (Ciss) (Max) @ Vds
32 pF @ 30 V143 pF @ 10 V150 pF @ 16 V369 pF @ 10 V400 pF @ 10 V864 pF @ 15 V900 pF @ 10 V1293 pF @ 30 V
Power Dissipation (Max)
200mW (Ta)320mW (Ta)430mW (Ta)470mW (Ta)500mW (Ta)520mW (Ta)700mW (Ta)1.1W (Ta)1.25W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q101
Supplier Device Package
PG-SOT323POWERDI3333-8SOT-23-3SOT-323TSMT6 (SC-95)
Package / Case
8-PowerVDFNSC-70, SOT-323SOT-23-6 Thin, TSOT-23-6TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-323
DMN2004WK-7
MOSFET N-CH 20V 540MA SOT323
Diodes Incorporated
292,279
In Stock
5,871,000
Factory
1 : ¥2.46000
Cut Tape (CT)
3,000 : ¥0.54779
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
540mA (Ta)
1.8V, 4.5V
550mOhm @ 540mA, 4.5V
1V @ 250µA
-
±8V
150 pF @ 16 V
-
200mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-323
SC-70, SOT-323
SOT-323
BSS214NWH6327XTSA1
MOSFET N-CH 20V 1.5A SOT323-3
Infineon Technologies
185,796
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.64340
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
1.5A (Ta)
2.5V, 4.5V
140mOhm @ 1.5A, 4.5V
1.2V @ 3.7µA
0.8 nC @ 5 V
±12V
143 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT323
SC-70, SOT-323
SOT-323
DMN62D0UW-7
MOSFET N-CH 60V 340MA SOT323
Diodes Incorporated
43,412
In Stock
309,000
Factory
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.39295
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
340mA (Ta)
1.8V, 4.5V
2Ohm @ 100mA, 4.5V
1V @ 250µA
0.5 nC @ 4.5 V
±20V
32 pF @ 30 V
-
320mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
SOT-323
DMN2065UW-7
MOSFET N CH 20V 2.8A SOT323
Diodes Incorporated
11,898
In Stock
279,000
Factory
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.66535
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
2.8A (Ta)
1.5V, 4.5V
56mOhm @ 2A, 4.5V
1V @ 250µA
5.4 nC @ 4.5 V
±12V
400 pF @ 10 V
-
430mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
SOT-23-3
DMP3130LQ-7
MOSFET P-CH 30V 3.5A SOT23
Diodes Incorporated
42,182
In Stock
363,000
Factory
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥0.99221
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
3.5A (Ta)
2.5V, 10V
77mOhm @ 4.2A, 10V
1.3V @ 250µA
24 nC @ 10 V
±12V
864 pF @ 15 V
-
700mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
TSMT6_TSMT6 Pkg
RQ6C050UNTR
MOSFET N-CH 20V 5A TSMT6
Rohm Semiconductor
40,886
In Stock
1 : ¥4.10000
Cut Tape (CT)
3,000 : ¥1.15963
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
5A (Ta)
1.5V, 4.5V
30mOhm @ 5A, 4.5V
1V @ 1mA
12 nC @ 4.5 V
±10V
900 pF @ 10 V
-
1.25W (Ta)
150°C (TJ)
-
-
Surface Mount
TSMT6 (SC-95)
SOT-23-6 Thin, TSOT-23-6
PowerDI3333-8
DMP6050SFG-13
MOSFET P-CH 60V 4.8A PWRDI3333-8
Diodes Incorporated
31,616
In Stock
1 : ¥5.09000
Cut Tape (CT)
3,000 : ¥1.92613
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
4.8A (Ta)
4.5V, 10V
50mOhm @ 5A, 10V
3V @ 250µA
24 nC @ 10 V
±20V
1293 pF @ 30 V
-
1.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
POWERDI3333-8
8-PowerVDFN
SOT-323
DMN2053UW-7
MOSFET N-CH 20V 2.9A SOT323
Diodes Incorporated
76,304
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.46358
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
2.9A (Ta)
1.5V, 4.5V
56mOhm @ 2A, 4.5V
1V @ 250µA
3.6 nC @ 4.5 V
±12V
369 pF @ 10 V
-
470mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
SOT-323
DMN2004WKQ-7
MOSFET N-CH 20V 540MA SOT323
Diodes Incorporated
2,984
In Stock
8,616,000
Factory
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥0.84681
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
540mA (Ta)
1.8V, 4.5V
550mOhm @ 540mA, 4.5V
1V @ 250µA
-
±8V
150 pF @ 16 V
-
200mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-323
SC-70, SOT-323
SOT-323
DMN2055UW-7
MOSFET BVDSS: 8V~24V SOT323 T&R
Diodes Incorporated
600
In Stock
66,000
Factory
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.58536
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
3.1A (Ta)
2.5V, 4.5V
46mOhm @ 3.6A, 4.5V
1V @ 250µA
4.3 nC @ 4.5 V
±8V
400 pF @ 10 V
-
520mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
Showing
of 10

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.