Single FETs, MOSFETs

Results: 2
Manufacturer
Micro Commercial CoVishay Siliconix
Series
-TrenchFET® Gen III
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V60 V
Current - Continuous Drain (Id) @ 25°C
115mA14A (Ta), 16A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V5V, 10V
Rds On (Max) @ Id, Vgs
7.9mOhm @ 10A, 10V7.5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
1.8V @ 250µA2V @ 250µA
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V5200 pF @ 15 V
Power Dissipation (Max)
200mW2.5W (Ta), 5.2W (Tc)
Supplier Device Package
8-SOSOT-23
Package / Case
8-SOIC (0.154", 3.90mm Width)TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT 23
2N7002HV-TP
N-CHANNEL MOSFET SOT-23
Micro Commercial Co
1,742
In Stock
1 : ¥1.97000
Cut Tape (CT)
3,000 : ¥0.32616
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
60 V
115mA
5V, 10V
7.5Ohm @ 500mA, 10V
1.8V @ 250µA
-
±20V
50 pF @ 25 V
-
200mW
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
8-SOIC
SI4103DY-T1-GE3
MOSFET P-CH 30V 14A/16A 8SO
Vishay Siliconix
3,140
In Stock
1 : ¥6.08000
Cut Tape (CT)
2,500 : ¥2.31347
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
14A (Ta), 16A (Tc)
4.5V, 10V
7.9mOhm @ 10A, 10V
2V @ 250µA
140 nC @ 10 V
±20V
5200 pF @ 15 V
-
2.5W (Ta), 5.2W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.