Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,311 In Stock | 1 : ¥27.83000 Cut Tape (CT) 2,000 : ¥13.56428 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 602A (Tc) | 10V | 0.85mOhm @ 20A, 10V | 3.5V @ 250µA | 275 nC @ 10 V | ±20V | 16070 pF @ 25 V | - | 600W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
4,446 In Stock | 1 : ¥30.46000 Cut Tape (CT) 5,000 : ¥14.71368 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 60A (Ta), 637A (Tc) | 4.5V, 10V | 0.45mOhm @ 50A, 10V | 2.3V @ 1.449mA | 129 nC @ 10 V | ±20V | 12000 pF @ 20 V | - | 3W (Ta), 333W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TTFN-9-U02 | 9-PowerTDFN | |||
11,157 In Stock | 1 : ¥37.60000 Cut Tape (CT) 4,000 : ¥18.28469 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 20A (Ta), 124A (Tc) | 10V | 3.5mOhm @ 74A, 10V | 4V @ 250µA | 300 nC @ 10 V | ±20V | 11560 pF @ 25 V | - | 3.3W (Ta), 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DirectFET™ Isometric L8 | DirectFET™ Isometric L8 | ||
9,567 In Stock | 1 : ¥39.74000 Cut Tape (CT) 4,000 : ¥19.34899 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 33A (Ta), 200A (Tc) | 10V | 1.5mOhm @ 120A, 10V | 4V @ 250µA | 300 nC @ 10 V | ±20V | 12320 pF @ 25 V | - | 3.3W (Ta), 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DirectFET™ Isometric L8 | DirectFET™ Isometric L8 | ||
3,009 In Stock | 1 : ¥45.97000 Cut Tape (CT) 2,000 : ¥22.39110 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 410A (Tj) | 6V, 10V | 1.1mOhm @ 100A, 10V | 3.8V @ 275µA | 231 nC @ 10 V | ±20V | 16250 pF @ 40 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN | |||
4,582 In Stock | 1 : ¥49.83000 Cut Tape (CT) 4,000 : ¥24.27048 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 67A (Tc) | 10V | 11mOhm @ 40A, 10V | 5V @ 250µA | 150 nC @ 10 V | ±20V | 6660 pF @ 25 V | - | 3.3W (Ta), 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DirectFET™ Isometric L8 | DirectFET™ Isometric L8 | |||
13,664 In Stock | 1 : ¥52.21000 Cut Tape (CT) 2,000 : ¥25.40434 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 300A (Tc) | 6V, 10V | 0.75mOhm @ 150A, 10V | 3.3V @ 280µA | 287 nC @ 10 V | ±20V | 16000 pF @ 30 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN | |||
62,013 In Stock | 1 : ¥54.27000 Cut Tape (CT) 3,000 : ¥30.13009 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 101A (Ta) | 5V | 1.8mOhm @ 50A, 5V | 2.5V @ 14mA | 23 nC @ 5 V | +6V, -4V | 3200 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 7-QFN (3x5) | 7-PowerWQFN | |||
4,053 In Stock | 1 : ¥58.70000 Cut Tape (CT) 1,500 : ¥25.03991 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 400A (Ta) | 6V, 10V | 0.3mOhm @ 200A, 10V | 3V @ 1mA | 295 nC @ 10 V | ±20V | 26910 pF @ 10 V | - | 750W (Tc) | 175°C | Automotive | AEC-Q101 | Surface Mount | L-TOGL™ | 8-PowerBSFN | |||
2,263 In Stock | 1 : ¥63.63000 Cut Tape (CT) 3,000 : ¥33.80896 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 420A (Tc) | 6V, 10V | 0.56mOhm @ 64A, 10V | 4V @ 250µA | 338 nC @ 10 V | ±20V | 26110 pF @ 20 V | - | 156W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-Dual Cool™88 | 8-PowerVDFN | ||
4,300 In Stock | 1 : ¥13.38000 Cut Tape (CT) 1,500 : ¥6.36156 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 41A (Ta), 230A (Tc) | 4.5V, 10V | 1.15mOhm @ 30A, 10V | 2.2V @ 250µA | 82 nC @ 10 V | ±20V | 5780 pF @ 15 V | - | 3.13W (Ta), 96W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
2,421 In Stock | 1 : ¥18.39000 Cut Tape (CT) 800 : ¥12.23466 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 240A (Tc) | 6V, 10V | 1mOhm @ 100A, 10V | 3.9V @ 250µA | 315 nC @ 10 V | ±20V | 10250 pF @ 25 V | - | 245W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | D2PAK-7 | TO-263-7, D2PAK (6 Leads + Tab) | |||
6,543 In Stock | 1 : ¥23.64000 Cut Tape (CT) 4,800 : ¥10.24852 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 44A (Ta), 211A (Tc) | 4.5V, 10V | 0.82mOhm @ 50A, 10V | 2V @ 250µA | 165 nC @ 10 V | ±20V | 8400 pF @ 20 V | - | 2.8W (Ta), 63W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | MG-WDSON-8-904 | DirectFET™ Isometric ME | |||
1,700 In Stock | 1 : ¥26.85000 Cut Tape (CT) 2,000 : ¥13.04982 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 58A (Ta), 475A (Tc) | 6V, 10V | 0.6mOhm @ 100A, 10V | 3.3V @ 250µA | 178 nC @ 10 V | ±20V | 8800 pF @ 20 V | - | 3.8W (Ta), 250W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-5-4 | 5-PowerSFN | |||
9,770 In Stock | 1 : ¥49.51000 Cut Tape (CT) 2,000 : ¥26.31546 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 300A (Tc) | 10V | 0.77mOhm @ 100A, 10V | 4V @ 230µA | 287 nC @ 10 V | ±20V | 22945 pF @ 25 V | - | 429W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN | |||
4,321 In Stock | 1 : ¥22.41000 Cut Tape (CT) 4,000 : ¥10.91048 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 301A (Tc) | 4.5V, 10V | 1.24mOhm @ 50A, 10V | 2V @ 250µA | 133 nC @ 10 V | ±20V | 9520 pF @ 20 V | - | 167W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-WSON-8-2 | 8-PowerWDFN | |||
0 In Stock Check Lead Time | 1 : ¥61.00000 Cut Tape (CT) 4,000 : ¥32.40761 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 375A (Tc) | 10V | 38mOhm @ 21A, 10V | 5V @ 250µA | 165 nC @ 10 V | ±30V | 6714 pF @ 25 V | - | 4.3W (Ta), 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DirectFET™ Isometric L8 | DirectFET™ Isometric L8 |