Single FETs, MOSFETs

Results: 2
Manufacturer
Diodes IncorporatedTexas Instruments
Series
-NexFET™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
8 V20 V
Current - Continuous Drain (Id) @ 25°C
510mA (Ta)7.4A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V1.5V, 4.5V
Rds On (Max) @ Id, Vgs
9.9mOhm @ 1A, 4.5V990mOhm @ 100mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA1.05V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.5 nC @ 4.5 V8.5 nC @ 4.5 V
Vgs (Max)
-6V±8V
Input Capacitance (Ciss) (Max) @ Vds
27.6 pF @ 16 V1390 pF @ 4 V
Power Dissipation (Max)
400mW (Ta)600mW (Ta)
Supplier Device Package
4-PICOSTARX2-DFN0806-3
Package / Case
3-XFDFN4-XFLGA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SBR 3-DFN
DMN2990UFA-7B
MOSFET N-CH 20V 510MA 3DFN
Diodes Incorporated
33,778
In Stock
4,240,000
Factory
1 : ¥4.10000
Cut Tape (CT)
10,000 : ¥0.95582
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
510mA (Ta)
1.2V, 4.5V
990mOhm @ 100mA, 4.5V
1V @ 250µA
0.5 nC @ 4.5 V
±8V
27.6 pF @ 16 V
-
400mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
X2-DFN0806-3
3-XFDFN
4-PICOSTAR
CSD22205L
MOSFET P-CH 8V 7.4A 4PICOSTAR
Texas Instruments
8,236
In Stock
1 : ¥4.52000
Cut Tape (CT)
3,000 : ¥1.52883
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
8 V
7.4A (Ta)
1.5V, 4.5V
9.9mOhm @ 1A, 4.5V
1.05V @ 250µA
8.5 nC @ 4.5 V
-6V
1390 pF @ 4 V
-
600mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
4-PICOSTAR
4-XFLGA
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.