Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,177 In Stock | 1 : ¥24.14000 Cut Tape (CT) 3,000 : ¥11.74694 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 4.4A (Ta), 22A (Tc) | 6V, 10V | 53mOhm @ 4.4A, 10V | 4V @ 250µA | 63 nC @ 10 V | ±25V | 3905 pF @ 75 V | - | 2.5W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
1,221 In Stock 108,000 Factory | 1 : ¥48.27000 Cut Tape (CT) 1,500 : ¥24.96454 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 287A (Tc) | 4.5V, 10V | 1.2mOhm @ 50A, 10V | 2V @ 250µA | 52 nC @ 4.5 V | ±20V | 8900 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
341 In Stock | 1 : ¥49.83000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 45A (Tc) | 10V | 120mOhm @ 22.5A, 10V | 5V @ 250µA | 137 nC @ 10 V | ±30V | 6630 pF @ 25 V | - | 625W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
1,500 In Stock | 1 : ¥12.48000 Cut Tape (CT) 1,500 : ¥5.90881 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 107A (Tc) | 4.5V, 10V | 3.1mOhm @ 40A, 10V | 2V @ 250µA | 35 nC @ 10 V | ±20V | 2100 pF @ 25 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN |