Single FETs, MOSFETs

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Continuous Drain (Id) @ 25°C
150A (Tc)200A (Tc)
Rds On (Max) @ Id, Vgs
1.5mOhm @ 50A, 10V2mOhm @ 50A, 10V
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V70 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
3100 pF @ 20 V4300 pF @ 20 V
Power Dissipation (Max)
3.7W (Ta), 83W (Tc)3.8W (Ta), 110W (Tc)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
5-DFN, 8-SO Flat Lead
NTMFS5C430NLT1G
MOSFET N-CH 40V 200A 5DFN
onsemi
4,543
In Stock
1,500
Factory
1 : ¥13.63000
Cut Tape (CT)
1,500 : ¥5.97794
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
200A (Tc)
4.5V, 10V
1.5mOhm @ 50A, 10V
2V @ 250µA
70 nC @ 10 V
±20V
4300 pF @ 20 V
-
3.8W (Ta), 110W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
5-DFN (5x6) (8-SOFL)
8-PowerTDFN, 5 Leads
5-DFN, 8-SO Flat Lead
NTMFS5C423NLT3G
MOSFET N-CH 40V 150A 5DFN
onsemi
5,000
In Stock
65,000
Factory
1 : ¥10.43000
Cut Tape (CT)
5,000 : ¥4.09620
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
150A (Tc)
4.5V, 10V
2mOhm @ 50A, 10V
2V @ 250µA
50 nC @ 10 V
±20V
3100 pF @ 20 V
-
3.7W (Ta), 83W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
5-DFN (5x6) (8-SOFL)
8-PowerTDFN, 5 Leads
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.