Single FETs, MOSFETs

Results: 3
Manufacturer
onsemiToshiba Semiconductor and StorageVishay Siliconix
Series
PowerTrench®TrenchFET®U-MOSVIII-H
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
30 V100 V
Current - Continuous Drain (Id) @ 25°C
3.5A (Ta)12A (Tc)240A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V10V
Rds On (Max) @ Id, Vgs
2.6mOhm @ 80A, 10V18mOhm @ 9A, 10V69mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA2.5V @ 100µA4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.2 nC @ 4.5 V17 nC @ 10 V95 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
430 pF @ 15 V570 pF @ 15 V5120 pF @ 50 V
Power Dissipation (Max)
1.25W (Ta)3.5W (Ta), 19W (Tc)357W (Tj)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)150°C
Supplier Device Package
6-UDFNB (2x2)8-HPSOFPowerPAK® SC-70-6 Single
Package / Case
6-WDFN Exposed Pad8-PowerSFNPowerPAK® SC-70-6
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
23,656
In Stock
1 : ¥5.58000
Cut Tape (CT)
3,000 : ¥1.29846
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
3.5A (Ta)
4.5V, 10V
69mOhm @ 2A, 10V
2.5V @ 100µA
3.2 nC @ 4.5 V
±20V
430 pF @ 15 V
-
1.25W (Ta)
150°C
Surface Mount
6-UDFNB (2x2)
6-WDFN Exposed Pad
PowerPak SC-70-6 Single
SIA462DJ-T1-GE3
MOSFET N-CH 30V 12A PPAK SC70-6
Vishay Siliconix
8,047
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥1.10074
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
12A (Tc)
4.5V, 10V
18mOhm @ 9A, 10V
2.4V @ 250µA
17 nC @ 10 V
±20V
570 pF @ 15 V
-
3.5W (Ta), 19W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SC-70-6 Single
PowerPAK® SC-70-6
8-HPSOF Top View
FDBL86063
MOSFET N-CH 100V 240A 8HPSOF
onsemi
1,935
In Stock
4,000
Factory
1 : ¥54.18000
Cut Tape (CT)
2,000 : ¥28.80139
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
240A (Tc)
10V
2.6mOhm @ 80A, 10V
4V @ 250µA
95 nC @ 10 V
±20V
5120 pF @ 50 V
-
357W (Tj)
-55°C ~ 175°C (TJ)
Surface Mount
8-HPSOF
8-PowerSFN
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.