Single FETs, MOSFETs

Results: 2
Manufacturer
Infineon TechnologiesVishay Siliconix
Series
OptiMOS™TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
Current - Continuous Drain (Id) @ 25°C
240mA (Ta)17A (Ta), 40A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
3V, 10V6V, 10V
Rds On (Max) @ Id, Vgs
4.2mOhm @ 20A, 10V2.5Ohm @ 250mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA2.8V @ 36µA
Gate Charge (Qg) (Max) @ Vgs
0.6 nC @ 4.5 V27 nC @ 10 V
Power Dissipation (Max)
280mW (Ta)2.1W (Ta), 69W (Tc)
Supplier Device Package
PG-TSDSON-8-FLSC-70-3
Package / Case
8-PowerTDFNSC-70, SOT-323
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TSDSON-8
BSZ042N06NSATMA1
MOSFET N-CH 60V 17A/40A TSDSON
Infineon Technologies
10,179
In Stock
1 : ¥13.22000
Cut Tape (CT)
5,000 : ¥5.74622
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
17A (Ta), 40A (Tc)
6V, 10V
4.2mOhm @ 20A, 10V
2.8V @ 36µA
27 nC @ 10 V
±20V
2000 pF @ 30 V
-
2.1W (Ta), 69W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TSDSON-8-FL
8-PowerTDFN
Pkg 5549
SI1330EDL-T1-E3
MOSFET N-CH 60V 240MA SC70-3
Vishay Siliconix
28,191
In Stock
1 : ¥4.19000
Cut Tape (CT)
3,000 : ¥1.40650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
N-Channel
MOSFET (Metal Oxide)
60 V
240mA (Ta)
3V, 10V
2.5Ohm @ 250mA, 10V
2.5V @ 250µA
0.6 nC @ 4.5 V
±20V
-
-
280mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SC-70-3
SC-70, SOT-323
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.