Single FETs, MOSFETs

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Current - Continuous Drain (Id) @ 25°C
900mA (Ta)1.7A (Ta)
Rds On (Max) @ Id, Vgs
180mOhm @ 930mA, 4.5V600mOhm @ 610mA, 4.5V
Vgs(th) (Max) @ Id
700mV @ 250µA (Min)1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.4 nC @ 4.5 V3.5 nC @ 4.5 V
Input Capacitance (Ciss) (Max) @ Vds
150 pF @ 15 V160 pF @ 15 V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
ZXM61P02FTA
MOSFET P-CH 20V 900MA SOT23-3
Diodes Incorporated
27,065
In Stock
432,000
Factory
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥0.99221
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
900mA (Ta)
2.7V, 4.5V
600mOhm @ 610mA, 4.5V
1.5V @ 250µA
3.5 nC @ 4.5 V
±12V
150 pF @ 15 V
-
625mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
ZXM61N02FTA
MOSFET N-CH 20V 1.7A SOT23-3
Diodes Incorporated
33,429
In Stock
1,683,000
Factory
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥1.05767
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
1.7A (Ta)
2.7V, 4.5V
180mOhm @ 930mA, 4.5V
700mV @ 250µA (Min)
3.4 nC @ 4.5 V
±12V
160 pF @ 15 V
-
625mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.