Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
95,660 In Stock | 1 : ¥6.16000 Cut Tape (CT) 5,000 : ¥3.28803 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 11A (Ta), 20A (Tc) | 4.5V, 10V | 10mOhm @ 20A, 10V | 2.2V @ 23µA | 45 nC @ 10 V | ±20V | 3500 pF @ 30 V | - | 2.1W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8 | 8-PowerVDFN | |||
8,950 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.15334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 4.5A (Ta), 6A (Tc) | 2.5V, 10V | 57mOhm @ 4A, 10V | 1.4V @ 250µA | 12 nC @ 10 V | ±12V | - | - | 1.9W (Ta), 10W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SC-75-6 | PowerPAK® SC-75-6 |