Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,110,448 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.50083 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 30 V | 3A (Ta) | 4.5V, 10V | 95mOhm @ 3A, 10V | 2.5V @ 250µA | 8 nC @ 10 V | ±20V | 215 pF @ 15 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | 3-SMD, SOT-23-3 Variant | ||
6,145 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.88896 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.2A (Ta) | 4.5V, 10V | 20mOhm @ 5.8A, 10V | 2.5V @ 250µA | 14 nC @ 10 V | ±20V | 440 pF @ 15 V | - | 700mW (Ta), 8.3W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 |