Single FETs, MOSFETs

Results: 2
Manufacturer
Diodes Incorporatedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V60 V
Current - Continuous Drain (Id) @ 25°C
115mA (Tc)2.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V5V, 10V
Rds On (Max) @ Id, Vgs
90mOhm @ 1.5A, 4.5V7.5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
1V @ 250µA2.5V @ 250µA
Vgs (Max)
±12V±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V335 pF @ 15 V
Power Dissipation (Max)
225mW (Ta)500mW (Ta)
Supplier Device Package
SOT-23-3 (TO-236)SOT-323
Package / Case
SC-70, SOT-323TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT 23-3
2N7002LT1G
MOSFET N-CH 60V 115MA SOT23-3
onsemi
524,451
In Stock
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.37018
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Tc)
5V, 10V
7.5Ohm @ 500mA, 10V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
225mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-323
DMP2165UW-7
MOSFET P-CH 20V 2.5A SOT323 T&R
Diodes Incorporated
21,568
In Stock
2,166,000
Factory
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.68119
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
2.5A (Ta)
1.8V, 4.5V
90mOhm @ 1.5A, 4.5V
1V @ 250µA
3.5 nC @ 4.5 V
±12V
335 pF @ 15 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-323
SC-70, SOT-323
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.