Single FETs, MOSFETs

Results: 11
Manufacturer
Alpha & Omega Semiconductor Inc.Infineon TechnologiesonsemiVishay Siliconix
Series
-OptiMOS™TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New DesignsObsolete
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V30 V50 V55 V100 V
Current - Continuous Drain (Id) @ 25°C
220mA (Ta)2.1A (Ta)14.5A (Ta), 40A (Tc)18.8A (Ta), 81A (Tc)21A (Ta), 34A (Tc)24A (Tc)28A (Ta), 50A (Tc)30A (Ta), 50A (Tc)40A (Tc)47A (Ta), 85A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V1.8V, 4.5V2.5V, 10V2.5V, 4.5V4.5V, 10V6V, 10V
Rds On (Max) @ Id, Vgs
2.1mOhm @ 20A, 10V4mOhm @ 20A, 10V4.6mOhm @ 20A, 10V5mOhm @ 20A, 4.5V6.1mOhm @ 15A, 10V8.6mOhm @ 20A, 10V9.5mOhm @ 14A, 4.5V11mOhm @ 17A, 10V16.5mOhm @ 12A, 10V160mOhm @ 2.1A, 4.5V3Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
900mV @ 250µA1.2V @ 250µA1.3V @ 250µA1.6V @ 250µA1.9V @ 105µA2V @ 250µA2.2V @ 250µA2.3V @ 250µA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.4 nC @ 10 V3.3 nC @ 4.5 V34 nC @ 10 V43.2 nC @ 10 V45 nC @ 10 V50 nC @ 10 V53 nC @ 4.5 V100 nC @ 4.5 V110 nC @ 10 V114 nC @ 10 V330 nC @ 10 V
Vgs (Max)
±8V±12V±20V±25V
Input Capacitance (Ciss) (Max) @ Vds
27 pF @ 25 V300 pF @ 25 V1180 pF @ 15 V1540 pF @ 15 V1995 pF @ 15 V3190 pF @ 15 V4195 pF @ 10 V4550 pF @ 10 V4870 pF @ 50 V5626 pF @ 10 V10290 pF @ 10 V
Power Dissipation (Max)
350mW (Ta)1.25W (Ta)3.1W (Ta), 29W (Tc)3.1W (Ta), 31W (Tc)4.1W (Ta), 24W (Tc)5W (Ta), 28W (Tc)5.4W (Ta), 100W (Tc)6.2W (Ta), 83W (Tc)7.3W (Ta), 156W (Tc)69W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Supplier Device Package
8-DFN (5x6)8-DFN-EP (3.3x3.3)8-DFN-EP (3x3)PG-TDSON-8PowerPAK® SO-8SOT-23-3
Package / Case
3-SMD, SOT-23-3 Variant8-PowerSMD, Flat Leads8-PowerTDFN8-PowerVDFN8-PowerWDFNPowerPAK® SO-8TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
BSS138
MOSFET N-CH 50V 220MA SOT23-3
onsemi
136,067
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.48928
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
220mA (Ta)
4.5V, 10V
3Ohm @ 500mA, 10V
1.6V @ 250µA
2.4 nC @ 10 V
±20V
27 pF @ 25 V
-
350mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
AO3422
MOSFET N-CH 55V 2.1A SOT23-3
Alpha & Omega Semiconductor Inc.
1,017,974
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.86945
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
55 V
2.1A (Ta)
2.5V, 4.5V
160mOhm @ 2.1A, 4.5V
2V @ 250µA
3.3 nC @ 4.5 V
±12V
300 pF @ 25 V
-
1.25W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
249,135
In Stock
1 : ¥3.61000
Cut Tape (CT)
5,000 : ¥1.16087
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
24A (Tc)
4.5V, 10V
16.5mOhm @ 12A, 10V
2.3V @ 250µA
34 nC @ 10 V
±25V
1180 pF @ 15 V
-
4.1W (Ta), 24W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-DFN-EP (3x3)
8-PowerVDFN
220,368
In Stock
1 : ¥3.94000
Cut Tape (CT)
5,000 : ¥1.84721
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
24A (Tc)
4.5V, 10V
11mOhm @ 17A, 10V
2.3V @ 250µA
50 nC @ 10 V
±25V
1995 pF @ 15 V
-
5W (Ta), 28W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-DFN-EP (3x3)
8-PowerVDFN
8-DFN
AON7522E
MOSFET N-CH 30V 21A/34A 8DFN
Alpha & Omega Semiconductor Inc.
5,522
In Stock
1 : ¥4.52000
Cut Tape (CT)
5,000 : ¥1.45108
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
21A (Ta), 34A (Tc)
4.5V, 10V
4mOhm @ 20A, 10V
2.2V @ 250µA
45 nC @ 10 V
±20V
1540 pF @ 15 V
-
3.1W (Ta), 31W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-DFN-EP (3x3)
8-PowerVDFN
8-DFN
AON7407
MOSFET P-CH 20V 14.5A/40A 8DFN
Alpha & Omega Semiconductor Inc.
109,224
In Stock
1 : ¥5.09000
Cut Tape (CT)
5,000 : ¥1.62521
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
14.5A (Ta), 40A (Tc)
1.8V, 4.5V
9.5mOhm @ 14A, 4.5V
900mV @ 250µA
53 nC @ 4.5 V
±8V
4195 pF @ 10 V
-
3.1W (Ta), 29W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-DFN-EP (3x3)
8-PowerVDFN
8-DFN-EP
AON7423
MOSFET P-CH 20V 28A/50A 8DFN
Alpha & Omega Semiconductor Inc.
80,534
In Stock
1 : ¥7.55000
Cut Tape (CT)
3,000 : ¥3.12389
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
P-Channel
MOSFET (Metal Oxide)
20 V
28A (Ta), 50A (Tc)
1.5V, 4.5V
5mOhm @ 20A, 4.5V
900mV @ 250µA
100 nC @ 4.5 V
±8V
5626 pF @ 10 V
-
6.2W (Ta), 83W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-DFN-EP (3.3x3.3)
8-PowerWDFN
8-DFN
AON6411
MOSFET P-CH 20V 47A/85A 8DFN
Alpha & Omega Semiconductor Inc.
98,805
In Stock
1 : ¥9.36000
Cut Tape (CT)
3,000 : ¥4.98746
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
47A (Ta), 85A (Tc)
2.5V, 10V
2.1mOhm @ 20A, 10V
1.3V @ 250µA
330 nC @ 10 V
±12V
10290 pF @ 10 V
-
7.3W (Ta), 156W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-DFN (5x6)
8-PowerSMD, Flat Leads
PowerPAK SO-8
SIR870BDP-T1-RE3
MOSFET N-CH 100V 18.8A/81A PPAK
Vishay Siliconix
7,942
In Stock
1 : ¥17.40000
Cut Tape (CT)
3,000 : ¥7.83555
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
18.8A (Ta), 81A (Tc)
4.5V, 10V
6.1mOhm @ 15A, 10V
3V @ 250µA
110 nC @ 10 V
±20V
4870 pF @ 50 V
-
5.4W (Ta), 100W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
AON7421
AON7421
MOSFET P-CH 20V 30A/50A 8DFN
Alpha & Omega Semiconductor Inc.
123,380
In Stock
1 : ¥6.24000
Cut Tape (CT)
3,000 : ¥3.32497
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
30A (Ta), 50A (Tc)
2.5V, 10V
4.6mOhm @ 20A, 10V
1.2V @ 250µA
114 nC @ 10 V
±12V
4550 pF @ 10 V
-
6.2W (Ta), 83W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-DFN-EP (3.3x3.3)
8-PowerWDFN
BSXXXXXXMA1
BSZ0905PNSATMA1
MOSFET P-CH 30V 40A TDSON-8
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
P-Channel
MOSFET (Metal Oxide)
30 V
40A (Tc)
6V, 10V
8.6mOhm @ 20A, 10V
1.9V @ 105µA
43.2 nC @ 10 V
±25V
3190 pF @ 15 V
-
69W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TDSON-8
8-PowerTDFN
Showing
of 11

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.