Single FETs, MOSFETs

Results: 3
Manufacturer
Diodes IncorporatedToshiba Semiconductor and Storage
Series
-U-MOSVIU-MOSVII-H
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V60 V
Current - Continuous Drain (Id) @ 25°C
200mA (Ta)4.3A (Ta)6A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 10V4.5V, 10V
Rds On (Max) @ Id, Vgs
42mOhm @ 5A, 10V50mOhm @ 6A, 10V3.9Ohm @ 100mA, 10V
Vgs(th) (Max) @ Id
1.2V @ 1mA2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.35 nC @ 4.5 V8.2 nC @ 4.5 V11.8 nC @ 10 V
Vgs (Max)
+12V, -6V±20V±25V
Input Capacitance (Ciss) (Max) @ Vds
17 pF @ 10 V560 pF @ 15 V642 pF @ 25 V
Power Dissipation (Max)
320mW (Ta)1W (Ta)1.38W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)150°C150°C (TJ)
Supplier Device Package
SOT-23-3SOT-23F
Package / Case
SOT-23-3 Flat LeadsTO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
DMP3056L-7
MOSFET P-CH 30V 4.3A SOT23
Diodes Incorporated
90,544
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.87259
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
4.3A (Ta)
4.5V, 10V
50mOhm @ 6A, 10V
2.1V @ 250µA
11.8 nC @ 10 V
±25V
642 pF @ 25 V
-
1.38W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
154,413
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.60717
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
6A (Ta)
1.8V, 10V
42mOhm @ 5A, 10V
1.2V @ 1mA
8.2 nC @ 4.5 V
+12V, -6V
560 pF @ 15 V
-
1W (Ta)
150°C
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
463,083
In Stock
1 : ¥1.15000
Cut Tape (CT)
3,000 : ¥0.19994
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
200mA (Ta)
4.5V, 10V
3.9Ohm @ 100mA, 10V
2.1V @ 250µA
0.35 nC @ 4.5 V
±20V
17 pF @ 10 V
-
320mW (Ta)
150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.