Single FETs, MOSFETs

Results: 2
Manufacturer
Microchip Technologyonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Drain to Source Voltage (Vdss)
650 V700 V
Current - Continuous Drain (Id) @ 25°C
140A (Tc)145A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V20V
Rds On (Max) @ Id, Vgs
18mOhm @ 75A, 18V19mOhm @ 40A, 20V
Vgs(th) (Max) @ Id
2.4V @ 4mA4.3V @ 25mA
Gate Charge (Qg) (Max) @ Vgs
215 nC @ 20 V283 nC @ 18 V
Vgs (Max)
+22V, -8V+23V, -10V
Input Capacitance (Ciss) (Max) @ Vds
4500 pF @ 700 V4689 pF @ 325 V
Power Dissipation (Max)
455W (Tc)500W (Tc)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
D2PAK-7TO-247-4
Package / Case
TO-247-4TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
D2PAK-7
NTBG015N065SC1
SILICON CARBIDE MOSFET, NCHANNEL
onsemi
1,109
In Stock
7,200
Factory
1 : ¥223.31000
Cut Tape (CT)
800 : ¥148.07511
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
650 V
145A (Tc)
15V, 18V
18mOhm @ 75A, 18V
4.3V @ 25mA
283 nC @ 18 V
+22V, -8V
4689 pF @ 325 V
-
500W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
D2PAK-7
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
TO-247-4
MSC015SMA070B4
TRANS SJT N-CH 700V 140A TO247-4
Microchip Technology
27
In Stock
1 : ¥302.45000
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
700 V
140A (Tc)
20V
19mOhm @ 40A, 20V
2.4V @ 4mA
215 nC @ 20 V
+23V, -10V
4500 pF @ 700 V
-
455W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-247-4
TO-247-4
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.