Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,694 In Stock | 1 : ¥16.17000 Cut Tape (CT) 3,000 : ¥7.29518 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 95A (Tc) | 4.5V, 10V | 6.6mOhm @ 20A, 10V | 3V @ 250µA | 80 nC @ 10 V | ±20V | 2866 pF @ 50 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8DC | PowerPAK® SO-8 | |||
2,328 In Stock | 1 : ¥22.66000 Cut Tape (CT) 3,000 : ¥10.23421 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 34.2A (Ta), 153A (Tc) | 7.5V, 10V | 2.9mOhm @ 20A, 10V | 4V @ 250µA | 60 nC @ 10 V | ±20V | 3020 pF @ 40 V | - | 7.5W (Ta), 150W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PowerPAK® SO-8DC | PowerPAK® SO-8 | |||
5,829 In Stock | 1 : ¥23.07000 Cut Tape (CT) 3,000 : ¥10.78051 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 32.8A (Ta), 100A (Tc) | 7.5V, 10V | 2.9mOhm @ 20A, 10V | 3.4V @ 250µA | 105 nC @ 10 V | ±20V | 5150 pF @ 40 V | - | 6.25W (Ta), 125W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8DC | PowerPAK® SO-8 |