Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,656 In Stock | 1 : ¥5.58000 Cut Tape (CT) 3,000 : ¥1.29846 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 3.5A (Ta) | 4.5V, 10V | 69mOhm @ 2A, 10V | 2.5V @ 100µA | 3.2 nC @ 4.5 V | ±20V | 430 pF @ 15 V | - | 1.25W (Ta) | 150°C | - | - | Surface Mount | 6-UDFNB (2x2) | 6-WDFN Exposed Pad | |||
5,810 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.78888 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 2.3A (Ta) | 1.8V, 8V | 64mOhm @ 500mA, 8V | 1.2V @ 250µA | 2.7 nC @ 4.5 V | 10V | 347 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-PICOSTAR | 3-XFDFN | |||
930 In Stock 14,000 Factory | 1 : ¥7.88000 Cut Tape (CT) 2,000 : ¥3.24415 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 16A (Ta), 45A (Tc) | 4.5V, 10V | 5.5mOhm @ 20A, 10V | 2.5V @ 250µA | 42 nC @ 10 V | ±20V | 2000 pF @ 15 V | - | 900mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | POWERDI3333-8 | 8-PowerVDFN |