Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
458,613 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.47812 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 360mA (Ta) | 10V | 1.6Ohm @ 350mA, 10V | 1.6V @ 250µA | 0.7 nC @ 4.5 V | ±20V | 56 pF @ 10 V | - | 350mW (Ta), 1.14W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | |||
124,124 In Stock | 1 : ¥5.91000 Cut Tape (CT) 3,000 : ¥2.24495 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 2.3A (Ta) | 4.5V, 10V | 82mOhm @ 3A, 10V | 3V @ 250µA | 17 nC @ 10 V | ±20V | 470 pF @ 20 V | - | 750mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
1,543 In Stock | 1 : ¥8.46000 Cut Tape (CT) 4,000 : ¥1.95311 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 30 V | 16A (Ta), 42A (Tc) | 4.5V, 10V | 7.1mOhm @ 16A, 10V | 2.35V @ 25µA | 14 nC @ 4.5 V | ±20V | 1510 pF @ 15 V | - | 2.8W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (3x3) | 8-PowerVDFN |