Single FETs, MOSFETs

Results: 3
Manufacturer
Diodes IncorporatedInfineon Technologiesonsemi
Series
-OptiMOS™QFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V100 V200 V
Current - Continuous Drain (Id) @ 25°C
3.7A (Tc)6.2A (Ta)166A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V6V, 10V10V
Rds On (Max) @ Id, Vgs
3.2mOhm @ 83A, 10V25mOhm @ 4A, 10V1.4Ohm @ 1.85A, 10V
Vgs(th) (Max) @ Id
1.8V @ 250µA3.8V @ 125µA5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V18.4 nC @ 10 V95 nC @ 10 V
Vgs (Max)
±20V±30V
Input Capacitance (Ciss) (Max) @ Vds
430 pF @ 25 V873 pF @ 15 V6970 pF @ 50 V
Power Dissipation (Max)
900mW (Ta)2.5W (Ta), 45W (Tc)187W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
PG-TO263-7SOT-23-3TO-252AA
Package / Case
TO-236-3, SC-59, SOT-23-3TO-252-3, DPAK (2 Leads + Tab), SC-63TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
DMN3023L-7
MOSFET N-CH 30V 6.2A SOT23
Diodes Incorporated
200,077
In Stock
5,859,000
Factory
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.80711
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
6.2A (Ta)
2.5V, 10V
25mOhm @ 4A, 10V
1.8V @ 250µA
18.4 nC @ 10 V
±20V
873 pF @ 15 V
-
900mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
TO-252AA
FQD5P20TM
MOSFET P-CH 200V 3.7A DPAK
onsemi
4,855
In Stock
1 : ¥7.64000
Cut Tape (CT)
2,500 : ¥2.88900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
200 V
3.7A (Tc)
10V
1.4Ohm @ 1.85A, 10V
5V @ 250µA
13 nC @ 10 V
±30V
430 pF @ 25 V
-
2.5W (Ta), 45W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
D2PAK-7pin
IPB032N10N5ATMA1
MOSFET N-CH 100V 166A TO263-7
Infineon Technologies
1,432
In Stock
1 : ¥31.77000
Cut Tape (CT)
1,000 : ¥16.42642
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
166A (Tc)
6V, 10V
3.2mOhm @ 83A, 10V
3.8V @ 125µA
95 nC @ 10 V
±20V
6970 pF @ 50 V
-
187W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
PG-TO263-7
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.