Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
70,246 In Stock | 1 : ¥4.10000 Cut Tape (CT) 4,000 : ¥1.37350 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.8A (Ta), 19A (Tc) | 4.5V, 10V | 16mOhm @ 8.5A, 10V | 2.35V @ 25µA | 8.7 nC @ 10 V | ±20V | 600 pF @ 25 V | - | 2.1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-PQFN (2x2) (DFN2020) | 6-PowerVDFN | |||
70,223 In Stock 1,467,000 Factory | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.44806 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 230mA (Ta) | 1.2V, 4.5V | 3Ohm @ 100mA, 4.5V | 1V @ 250µA | - | ±10V | 14.1 pF @ 15 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-523 | SOT-523 | ||
5,668 In Stock 1,851,000 Factory | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.99221 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 5.9A (Ta) | 2V, 4.5V | 29mOhm @ 5A, 4.5V | 1.4V @ 250µA | 6.7 nC @ 4.5 V | ±12V | 532 pF @ 10 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 |