Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,516 In Stock | 1 : ¥30.70000 Cut Tape (CT) 2,500 : ¥10.05701 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 200 V | 5A (Ta) | 5V | 100mOhm @ 3A, 5V | 2.5V @ 1mA | 1.3 nC @ 5 V | +6V, -4V | 140 pF @ 100 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
6,872 In Stock | 1 : ¥33.74000 Cut Tape (CT) 800 : ¥20.35078 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 120A (Tj) | 10V | 4.8mOhm @ 25A, 10V | 4V @ 1mA | 278 nC @ 10 V | ±20V | 14400 pF @ 50 V | - | 405W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
2,534 In Stock | 1 : ¥288.49000 Cut Tape (CT) 3,000 : ¥185.01821 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 40A (Tc) | 18V | 24mOhm @ 40A, 18V | 5V @ 1mA | 157 nC @ 18 V | +22V, -10V | 3380 pF @ 400 V | - | 935W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PowerFlat™ (8x8) HV | 8-PowerVDFN |