Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,801 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.19733 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 900mA (Ta) | 4.5V, 10V | 300mOhm @ 1A, 10V | 2.5V @ 250µA | 3 nC @ 4.5 V | ±20V | 135 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
3,874 In Stock | 1 : ¥8.70000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 220mA (Ta) | 1.5V, 4.5V | 1.5Ohm @ 100mA, 4.5V | 1V @ 250µA | - | ±8V | 12.3 pF @ 15 V | - | 125mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 3-XDFN (0.42x0.62) | 3-XFDFN |