Single FETs, MOSFETs

Results: 3
Manufacturer
Infineon TechnologiesonsemiVishay Siliconix
Series
HEXFET®PowerTrench®TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V100 V
Current - Continuous Drain (Id) @ 25°C
5A (Ta)6.6A (Ta)37.1A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V4.5V, 10V
Rds On (Max) @ Id, Vgs
28mOhm @ 6.6A, 10V29mOhm @ 5A, 4.5V43mOhm @ 9.2A, 10V
Vgs(th) (Max) @ Id
1.1V @ 10µA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6.8 nC @ 4.5 V25 nC @ 10 V160 nC @ 10 V
Vgs (Max)
±12V±20V
Input Capacitance (Ciss) (Max) @ Vds
650 pF @ 25 V1490 pF @ 50 V4600 pF @ 50 V
Power Dissipation (Max)
1.3W (Ta)2.2W (Ta)8.3W (Ta), 136W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
Micro3™/SOT-23SOT-223-4TO-252AA
Package / Case
TO-236-3, SC-59, SOT-23-3TO-252-3, DPAK (2 Leads + Tab), SC-63TO-261-4, TO-261AA
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
IRLML6344TRPBF
MOSFET N-CH 30V 5A MICRO3/SOT23
Infineon Technologies
122,787
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥1.02907
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
5A (Ta)
2.5V, 4.5V
29mOhm @ 5A, 4.5V
1.1V @ 10µA
6.8 nC @ 4.5 V
±12V
650 pF @ 25 V
-
1.3W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
Micro3™/SOT-23
TO-236-3, SC-59, SOT-23-3
SOT223-3L
FDT86102LZ
MOSFET N-CH 100V 6.6A SOT223-4
onsemi
6,326
In Stock
1 : ¥17.40000
Cut Tape (CT)
4,000 : ¥7.83226
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
6.6A (Ta)
4.5V, 10V
28mOhm @ 6.6A, 10V
3V @ 250µA
25 nC @ 10 V
±20V
1490 pF @ 50 V
-
2.2W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-223-4
TO-261-4, TO-261AA
TO-252
SUD50P10-43L-E3
MOSFET P-CH 100V 37.1A TO252
Vishay Siliconix
5,007
In Stock
1 : ¥20.94000
Cut Tape (CT)
2,000 : ¥9.45228
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
37.1A (Tc)
4.5V, 10V
43mOhm @ 9.2A, 10V
3V @ 250µA
160 nC @ 10 V
±20V
4600 pF @ 50 V
-
8.3W (Ta), 136W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.