BSS138W | |
---|---|
DigiKey Part Number | BSS138WTR-ND - Tape & Reel (TR) BSS138WCT-ND - Cut Tape (CT) BSS138WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138W |
Description | MOSFET N-CH 50V 210MA SC70 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 210mA (Ta) 340mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BSS138W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.5Ohm @ 220mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 1.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 38 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 340mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.56100 | ¥25.61 |
100 | ¥1.29470 | ¥129.47 |
500 | ¥1.05644 | ¥528.22 |
1,000 | ¥0.78387 | ¥783.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.65944 | ¥1,978.32 |
6,000 | ¥0.63047 | ¥3,782.82 |
9,000 | ¥0.54528 | ¥4,907.52 |
30,000 | ¥0.53505 | ¥16,051.50 |
75,000 | ¥0.44304 | ¥33,228.00 |
150,000 | ¥0.43622 | ¥65,433.00 |