Single FETs, MOSFETs

Results: 2
Manufacturer
Texas InstrumentsToshiba Semiconductor and Storage
Series
NexFET™U-MOSIII
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
Drain to Source Voltage (Vdss)
25 V30 V
Current - Continuous Drain (Id) @ 25°C
3.5A (Ta)5A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4V3V, 8V
Rds On (Max) @ Id, Vgs
24mOhm @ 4A, 8V126mOhm @ 1A, 4V
Vgs(th) (Max) @ Id
1V @ 1mA1.55V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.5 nC @ 4 V2.8 nC @ 4.5 V
Vgs (Max)
+10V, -8V±12V
Input Capacitance (Ciss) (Max) @ Vds
123 pF @ 15 V340 pF @ 12.5 V
Power Dissipation (Max)
1W (Ta)2.3W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Supplier Device Package
6-SONSOT-23F
Package / Case
6-SMD, Flat LeadsSOT-23-3 Flat Leads
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
CSD-6-SON Pkg
CSD16301Q2
MOSFET N-CH 25V 5A 6SON
Texas Instruments
20,223
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥1.32358
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
25 V
5A (Tc)
3V, 8V
24mOhm @ 4A, 8V
1.55V @ 250µA
2.8 nC @ 4.5 V
+10V, -8V
340 pF @ 12.5 V
-
2.3W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
6-SON
6-SMD, Flat Leads
13,556
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.75883
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
N-Channel
MOSFET (Metal Oxide)
30 V
3.5A (Ta)
1.8V, 4V
126mOhm @ 1A, 4V
1V @ 1mA
1.5 nC @ 4 V
±12V
123 pF @ 15 V
-
1W (Ta)
150°C (TJ)
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.