Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,035 In Stock | 1 : ¥9.93000 Cut Tape (CT) 3,000 : ¥4.12542 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 8.9A (Tc) | 7.5V, 10V | 315mOhm @ 2.4A, 10V | 4V @ 250µA | 30 nC @ 10 V | ±30V | 880 pF @ 75 V | - | 3.8W (Ta), 52W (Tc) | -50°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
5,000 In Stock | 1 : ¥15.35000 Cut Tape (CT) 2,500 : ¥6.93983 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 6.7A (Ta) | 6V, 10V | 16.5mOhm @ 10A, 10V | 2V @ 250µA (Min) | 41 nC @ 10 V | ±20V | - | - | 1.56W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) |