Single FETs, MOSFETs

Results: 3
Manufacturer
Diodes IncorporatedInfineon Technologies
Series
-OptiMOS™OptiMOS™-5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
100 V120 V
Current - Continuous Drain (Id) @ 25°C
1.4A (Ta)8.6A (Ta), 44A (Tc)176A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V10V
Rds On (Max) @ Id, Vgs
2mOhm @ 100A, 10V19mOhm @ 39A, 10V220mOhm @ 1.6A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA4V @ 42µA4.1V @ 270µA
Gate Charge (Qg) (Max) @ Vgs
8.3 nC @ 10 V34 nC @ 10 V195 nC @ 10 V
Vgs (Max)
±16V±20V
Input Capacitance (Ciss) (Max) @ Vds
401 pF @ 25 V840 pF @ 50 V2300 pF @ 60 V
Power Dissipation (Max)
1.3W (Ta)69W (Tc)313W (Tc)
Supplier Device Package
PG-TDSON-8-1PG-TO263-3SOT-23-3
Package / Case
8-PowerTDFNTO-236-3, SC-59, SOT-23-3TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
DMN10H220L-7
MOSFET N-CH 100V 1.4A SOT23
Diodes Incorporated
107,785
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥1.12975
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
1.4A (Ta)
4.5V, 10V
220mOhm @ 1.6A, 10V
2.5V @ 250µA
8.3 nC @ 10 V
±16V
401 pF @ 25 V
-
1.3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
PG-TDSON-8-1
BSC190N12NS3GATMA1
MOSFET N-CH 120V 8.6A/44A TDSON
Infineon Technologies
21,132
In Stock
1 : ¥11.33000
Cut Tape (CT)
5,000 : ¥4.47671
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
120 V
8.6A (Ta), 44A (Tc)
10V
19mOhm @ 39A, 10V
4V @ 42µA
34 nC @ 10 V
±20V
2300 pF @ 60 V
-
69W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TDSON-8-1
8-PowerTDFN
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IPB020N10N5LFATMA1
MOSFET N-CH 100V 176A TO263-3
Infineon Technologies
0
In Stock
Check Lead Time
1 : ¥60.01000
Cut Tape (CT)
1,000 : ¥34.05008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
176A (Tc)
10V
2mOhm @ 100A, 10V
4.1V @ 270µA
195 nC @ 10 V
±20V
840 pF @ 50 V
-
313W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO263-3
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.