Single FETs, MOSFETs

Results: 2
Product Status
ActiveLast Time Buy
Drain to Source Voltage (Vdss)
55 V100 V
Current - Continuous Drain (Id) @ 25°C
17A (Tc)18A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V10V
Rds On (Max) @ Id, Vgs
60mOhm @ 11A, 10V90mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 5 V37 nC @ 10 V
Vgs (Max)
±16V±20V
Input Capacitance (Ciss) (Max) @ Vds
480 pF @ 25 V920 pF @ 25 V
Power Dissipation (Max)
45W (Tc)70W (Tc)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-220AB PKG
IRF530NPBF
MOSFET N-CH 100V 17A TO220AB
Infineon Technologies
36,201
In Stock
1 : ¥7.47000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
100 V
17A (Tc)
10V
90mOhm @ 9A, 10V
4V @ 250µA
37 nC @ 10 V
±20V
920 pF @ 25 V
-
70W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-220AB
TO-220-3
TO-220AB PKG
IRLZ24NPBF
MOSFET N-CH 55V 18A TO220AB
Infineon Technologies
3,498
In Stock
1 : ¥7.80000
Tube
Tube
Last Time Buy
N-Channel
MOSFET (Metal Oxide)
55 V
18A (Tc)
4V, 10V
60mOhm @ 11A, 10V
2V @ 250µA
15 nC @ 5 V
±16V
480 pF @ 25 V
-
45W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-220AB
TO-220-3
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.