Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,470 In Stock | 1 : ¥7.47000 Cut Tape (CT) 3,000 : ¥2.83110 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 23A (Tc) | 4.5V, 10V | 38mOhm @ 10A, 10V | 2.5V @ 250µA | 20 nC @ 10 V | ±20V | 700 pF @ 25 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
14,013 In Stock | 1 : ¥12.89000 Cut Tape (CT) 3,000 : ¥5.34798 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 60A (Tc) | 4.5V, 10V | 4.6mOhm @ 15A, 10V | 2.3V @ 250µA | 138 nC @ 10 V | ±20V | 4930 pF @ 15 V | - | 69.4W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
1,041 In Stock | 1 : ¥8.46000 Cut Tape (CT) 1,500 : ¥3.71280 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 8.1A (Ta), 21A (Tc) | 4.5V, 10V | 27.5mOhm @ 7.5A, 10V | 2.2V @ 13µA | 5.8 nC @ 10 V | ±20V | 330 pF @ 25 V | - | 3.4W (Ta), 24W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads |