Single FETs, MOSFETs

Results: 8
Manufacturer
Alpha & Omega Semiconductor Inc.Diodes IncorporatedNexperia USA Inc.onsemiVishay Siliconix
Series
-TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Drain to Source Voltage (Vdss)
30 V60 V80 V200 V
Current - Continuous Drain (Id) @ 25°C
2A (Tc)2.3A (Tc)3A (Ta)3.1A (Ta)17.9A (Ta), 100A (Tc)22.5A (Tc)30A (Tc)42A (Ta), 85A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V4.5V, 10V5V7.5V, 10V
Rds On (Max) @ Id, Vgs
2.2mOhm @ 20A, 10V4.9mOhm @ 50A, 10V19mOhm @ 8A, 10V50mOhm @ 10A, 10V60mOhm @ 3.1A, 10V120mOhm @ 1.5A, 5V150mOhm @ 2.3A, 10V240mOhm @ 2A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA2V @ 250µA2.2V @ 250µA2.5V @ 250µA2.7V @ 250µA3V @ 250µA3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.5 nC @ 4.5 V5.3 nC @ 10 V15 nC @ 5 V19 nC @ 10 V27 nC @ 10 V32 nC @ 10 V47 nC @ 10 V47.1 nC @ 10 V
Vgs (Max)
±8V±15V±20V
Input Capacitance (Ciss) (Max) @ Vds
205 pF @ 30 V330 pF @ 25 V440 pF @ 25 V646 pF @ 30 V1300 pF @ 25 V1400 pF @ 25 V2200 pF @ 15 V2962 pF @ 30 V
Power Dissipation (Max)
478mW (Ta), 8.36W (Tc)1.3W (Ta)2W (Tc)2.6W (Ta), 125W (Tc)3W (Tc)6.2W (Ta), 48W (Tc)48W (Tc)68W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
8-DFN (5x6)PowerDI5060-8PowerPAK® SO-8SOT-223 (TO-261)SOT-23-3 (TO-236)TO-236AB
Package / Case
8-PowerSMD, Flat Leads8-PowerTDFNPowerPAK® SO-8TO-236-3, SC-59, SOT-23-3TO-261-4, TO-261AA
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
SQ2308CES-T1_BE3
MOSFET N-CH 60V 2.3A SOT23-3
Vishay Siliconix
60,935
In Stock
1 : ¥5.25000
Cut Tape (CT)
3,000 : ¥1.77589
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
2.3A (Tc)
4.5V, 10V
150mOhm @ 2.3A, 10V
2.5V @ 250µA
5.3 nC @ 10 V
±20V
205 pF @ 30 V
-
2W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SQ2364EES-T1_GE3
MOSFET N-CH 60V 2A SOT23-3
Vishay Siliconix
24,185
In Stock
1 : ¥5.25000
Cut Tape (CT)
3,000 : ¥1.77589
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
2A (Tc)
1.5V, 4.5V
240mOhm @ 2A, 4.5V
1V @ 250µA
2.5 nC @ 4.5 V
±8V
330 pF @ 25 V
-
3W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
PowerPAK SO-8
SQJA20EP-T1_GE3
MOSFET N-CH 200V 22.5A PPAK SO-8
Vishay Siliconix
2,283
In Stock
1 : ¥11.58000
Cut Tape (CT)
3,000 : ¥4.79335
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
22.5A (Tc)
7.5V, 10V
50mOhm @ 10A, 10V
3.5V @ 250µA
27 nC @ 10 V
±20V
1300 pF @ 25 V
-
68W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
TO-236AB
PMV55ENEAR
MOSFET N-CH 60V 3.1A TO236AB
Nexperia USA Inc.
3,243
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥1.01613
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
60 V
3.1A (Ta)
4.5V, 10V
60mOhm @ 3.1A, 10V
2.7V @ 250µA
19 nC @ 10 V
±20V
646 pF @ 30 V
-
478mW (Ta), 8.36W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
SOT-223 (TO-261)
NVF3055L108T1G
MOSFET N-CH 60V 3A SOT223
onsemi
38,134
In Stock
1 : ¥7.64000
Cut Tape (CT)
1,000 : ¥3.33770
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
60 V
3A (Ta)
5V
120mOhm @ 1.5A, 5V
2V @ 250µA
15 nC @ 5 V
±15V
440 pF @ 25 V
-
1.3W (Ta)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-223 (TO-261)
TO-261-4, TO-261AA
DMPH4015SPSQ-13
DMT6005LPS-13
MOSFET N-CHA 60V 17.9A POWERDI
Diodes Incorporated
3,686
In Stock
195,000
Factory
1 : ¥8.62000
Cut Tape (CT)
2,500 : ¥3.57471
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
17.9A (Ta), 100A (Tc)
4.5V, 10V
4.9mOhm @ 50A, 10V
3V @ 250µA
47.1 nC @ 10 V
±20V
2962 pF @ 30 V
-
2.6W (Ta), 125W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerDI5060-8
8-PowerTDFN
PowerPak SO-8L
SQJA86EP-T1_GE3
MOSFET N-CH 80V 30A PPAK SO-8
Vishay Siliconix
5,950
In Stock
1 : ¥8.37000
Cut Tape (CT)
3,000 : ¥3.45099
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
30A (Tc)
4.5V, 10V
19mOhm @ 8A, 10V
2.5V @ 250µA
32 nC @ 10 V
±20V
1400 pF @ 25 V
-
48W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
8-DFN
AON6358
MOSFET N-CH 30V 42A/85A 8DFN
Alpha & Omega Semiconductor Inc.
0
In Stock
Check Lead Time
1 : ¥7.06000
Cut Tape (CT)
3,000 : ¥2.69405
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
42A (Ta), 85A (Tc)
4.5V, 10V
2.2mOhm @ 20A, 10V
2.2V @ 250µA
47 nC @ 10 V
±20V
2200 pF @ 15 V
-
6.2W (Ta), 48W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-DFN (5x6)
8-PowerSMD, Flat Leads
Showing
of 8

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.