Single FETs, MOSFETs

Results: 2
Manufacturer
Infineon TechnologiesNexperia USA Inc.
Series
-OptiMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
100 V200 V
Current - Continuous Drain (Id) @ 25°C
18A (Tj)35A (Tc)
Rds On (Max) @ Id, Vgs
35mOhm @ 35A, 10V71mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA4V @ 90µA
Gate Charge (Qg) (Max) @ Vgs
16.4 nC @ 10 V30 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
773 pF @ 50 V2410 pF @ 100 V
Power Dissipation (Max)
65W (Tc)150W (Tc)
Supplier Device Package
LFPAK33PG-TDSON-8-1
Package / Case
8-PowerTDFNSOT-1210, 8-LFPAK33 (5-Lead)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
LFPAK33
PSMN075-100MSEX
MOSFET N-CH 100V 18A LFPAK33
Nexperia USA Inc.
39,988
In Stock
1 : ¥6.24000
Cut Tape (CT)
1,500 : ¥2.64954
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
18A (Tj)
10V
71mOhm @ 5A, 10V
4V @ 1mA
16.4 nC @ 10 V
±20V
773 pF @ 50 V
-
65W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
LFPAK33
SOT-1210, 8-LFPAK33 (5-Lead)
PG-TDSON-8-1
BSC350N20NSFDATMA1
MOSFET N-CH 200V 35A TDSON-8-1
Infineon Technologies
10,394
In Stock
1 : ¥24.14000
Cut Tape (CT)
5,000 : ¥11.26550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
35A (Tc)
10V
35mOhm @ 35A, 10V
4V @ 90µA
30 nC @ 10 V
±20V
2410 pF @ 100 V
-
150W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
PG-TDSON-8-1
8-PowerTDFN
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.