Single FETs, MOSFETs

Results: 2
Manufacturer
Alpha & Omega Semiconductor Inc.Vishay Siliconix
Series
AlphaSGT™TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
60 V100 V
Current - Continuous Drain (Id) @ 25°C
13.5A (Ta)20A (Tc)
Rds On (Max) @ Id, Vgs
8.5mOhm @ 13.5A, 10V55mOhm @ 19A, 10V
Gate Charge (Qg) (Max) @ Vgs
41 nC @ 10 V50 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
1490 pF @ 25 V2500 pF @ 50 V
Power Dissipation (Max)
3.1W (Ta)46W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
8-SOICTO-252AA
Package / Case
8-SOIC (0.154", 3.90mm Width)TO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8-SOIC
AOSP66920
MOSFET N-CH 100V 13.5A 8SOIC
Alpha & Omega Semiconductor Inc.
37,614
In Stock
1 : ¥10.34000
Cut Tape (CT)
3,000 : ¥4.26689
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
13.5A (Ta)
4.5V, 10V
8.5mOhm @ 13.5A, 10V
2.5V @ 250µA
50 nC @ 10 V
±20V
2500 pF @ 50 V
-
3.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
TO-252
SQD19P06-60L_T4GE3
MOSFET P-CH 60V 20A TO252AA
Vishay Siliconix
8,058
In Stock
1 : ¥12.97000
Cut Tape (CT)
2,500 : ¥5.37834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
20A (Tc)
4.5V, 10V
55mOhm @ 19A, 10V
2.5V @ 250µA
41 nC @ 10 V
±20V
1490 pF @ 25 V
-
46W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.