Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,376 In Stock | 1 : ¥17.24000 Cut Tape (CT) 2,500 : ¥7.79035 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 20A (Ta) | 4.5V, 10V | 4.6mOhm @ 20A, 10V | 3V @ 250µA | 260 nC @ 10 V | ±25V | 7540 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
329 In Stock | 1 : ¥20.11000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 45A (Tc) | 10V | 40mOhm @ 22.5A, 10V | 4V @ 250µA | 94 nC @ 10 V | ±30V | 3030 pF @ 25 V | - | 220W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
2,168 In Stock 6,000 Factory | 1 : ¥13.96000 Cut Tape (CT) 3,000 : ¥6.29933 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 8.5A (Ta), 21A (Tc) | 4.5V, 10V | 27.5mOhm @ 7.5A, 10V | 2V @ 13µA | 5.8 nC @ 10 V | ±20V | 330 pF @ 25 V | - | 3.8W (Ta), 24W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | LFPAK4 (5x6) | SOT-1023, 4-LFPAK |