Single FETs, MOSFETs

Results: 2
Manufacturer
Diodes IncorporatedToshiba Semiconductor and Storage
Series
-U-MOSIX-H
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Continuous Drain (Id) @ 25°C
320mA (Ta)100A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4V4.5V, 10V
Rds On (Max) @ Id, Vgs
1.28mOhm @ 50A, 10V2Ohm @ 100mA, 4V
Vgs(th) (Max) @ Id
1V @ 250µA2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
0.9 nC @ 4.5 V91 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
64 pF @ 25 V8100 pF @ 30 V
Power Dissipation (Max)
500mW (Ta)960mW (Ta), 170W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)175°C
Supplier Device Package
8-SOP Advance (5x5)X1-DFN1006-3
Package / Case
3-UFDFN8-PowerVDFN
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
X2-DFN1006-3
DMN62D1LFB-7B
MOSFET N-CH 60V 320MA 3DFN
Diodes Incorporated
111,346
In Stock
3,430,000
Factory
1 : ¥3.20000
Cut Tape (CT)
10,000 : ¥0.47499
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
320mA (Ta)
1.5V, 4V
2Ohm @ 100mA, 4V
1V @ 250µA
0.9 nC @ 4.5 V
±20V
64 pF @ 25 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
X1-DFN1006-3
3-UFDFN
18,446
In Stock
1 : ¥25.70000
Cut Tape (CT)
5,000 : ¥8.24030
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
100A (Tc)
4.5V, 10V
1.28mOhm @ 50A, 10V
2.5V @ 1mA
91 nC @ 10 V
±20V
8100 pF @ 30 V
-
960mW (Ta), 170W (Tc)
175°C
-
-
Surface Mount
8-SOP Advance (5x5)
8-PowerVDFN
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.