Single FETs, MOSFETs

Results: 4
Manufacturer
Diodes IncorporatedonsemiQorvoVishay Siliconix
Series
-TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Technology
MOSFET (Metal Oxide)SiCFET (Cascode SiCJFET)
Drain to Source Voltage (Vdss)
20 V60 V100 V1200 V
Current - Continuous Drain (Id) @ 25°C
115mA (Tc)3.8A (Ta)47A (Tc)120A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V4.5V, 10V5V, 10V12V
Rds On (Max) @ Id, Vgs
10.1mOhm @ 30A, 10V45mOhm @ 35A, 12V62mOhm @ 4.2A, 4.5V7.5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
1V @ 250µA2.5V @ 250µA6V @ 10mA
Gate Charge (Qg) (Max) @ Vgs
6.3 nC @ 4.5 V43 nC @ 12 V190 nC @ 10 V
Vgs (Max)
±8V±20V±25V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V487 pF @ 20 V1500 pF @ 100 V9000 pF @ 25 V
Power Dissipation (Max)
225mW (Ta)800mW (Ta)214W (Tc)375W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
D2PAK-7SOT-23-3SOT-23-3 (TO-236)TO-263 (D2PAK)
Package / Case
TO-236-3, SC-59, SOT-23-3TO-263-3, D2PAK (2 Leads + Tab), TO-263ABTO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT 23-3
2N7002LT1G
MOSFET N-CH 60V 115MA SOT23-3
onsemi
697,468
In Stock
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.37018
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Tc)
5V, 10V
7.5Ohm @ 500mA, 10V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
225mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMP2120U-7
MOSFET P-CH 20V 3.8A SOT23
Diodes Incorporated
381,860
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.54488
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3.8A (Ta)
1.8V, 4.5V
62mOhm @ 4.2A, 4.5V
1V @ 250µA
6.3 nC @ 4.5 V
±8V
487 pF @ 20 V
-
800mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
TO-263 (D2Pak)
SQM120P10_10M1LGE3
MOSFET P-CH 100V 120A TO263
Vishay Siliconix
5,861
In Stock
1 : ¥30.29000
Cut Tape (CT)
800 : ¥18.30058
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
120A (Tc)
4.5V, 10V
10.1mOhm @ 30A, 10V
2.5V @ 250µA
190 nC @ 10 V
±20V
9000 pF @ 25 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
UF3C120080B7S
UF3SC120040B7S
1200V/40MOHM, SIC, STACKED FAST
Qorvo
1,666
In Stock
1 : ¥202.29000
Cut Tape (CT)
800 : ¥129.71491
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Cascode SiCJFET)
1200 V
47A (Tc)
12V
45mOhm @ 35A, 12V
6V @ 10mA
43 nC @ 12 V
±25V
1500 pF @ 100 V
-
214W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
D2PAK-7
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Showing
of 4

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.