Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,171 In Stock | 1 : ¥27.34000 Cut Tape (CT) 5,000 : ¥12.77754 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 87A (Tc) | 8V, 10V | 9.3mOhm @ 44A, 10V | 4.6V @ 107µA | 40.7 nC @ 10 V | ±20V | 3230 pF @ 75 V | - | 139W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
8,181 In Stock | 1 : ¥15.19000 Cut Tape (CT) 5,000 : ¥6.60699 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 120 V | 11A (Ta), 63A (Tc) | 3.3V, 10V | 10.4mOhm @ 28A, 10V | 2.2V @ 35µA | 26 nC @ 10 V | ±20V | 1800 pF @ 60 V | - | 3W (Ta), 94W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TDSON-8 | 8-PowerTDFN | |||
2,788 In Stock | 1 : ¥15.60000 Cut Tape (CT) 4,000 : ¥10.36693 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 56A (Tc) | 8V, 10V | 16mOhm @ 28A, 10V | 4.6V @ 60µA | 23.1 nC @ 10 V | ±20V | 1820 pF @ 75 V | - | 96W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
3,728 In Stock | 1 : ¥13.46000 Cut Tape (CT) 5,000 : ¥5.92332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 8.9A (Ta), 55A (Tc) | 4.5V, 10V | 15.2mOhm @ 29A, 10V | 2.3V @ 60µA | 29 nC @ 10 V | ±20V | 2000 pF @ 75 V | - | 2.5W (Ta), 96W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8 | 8-PowerTDFN |