Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
258,714 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.85644 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.7A (Ta) | 2.5V, 10V | 85mOhm @ 1.5A, 10V | 1.4V @ 250µA | 4.82 nC @ 4.5 V | ±12V | 390 pF @ 15 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70-3 | SC-70, SOT-323 | ||
12,896 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.05257 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 6A (Ta) | 1.8V, 10V | 42mOhm @ 5A, 10V | 1.2V @ 1mA | 8.2 nC @ 4.5 V | +6V, -12V | 560 pF @ 15 V | - | 1W (Ta) | 150°C | Automotive | AEC-Q101 | Surface Mount | SOT-23F | SOT-23-3 Flat Leads |