Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
92,061 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.87259 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4.3A (Ta) | 4.5V, 10V | 50mOhm @ 6A, 10V | 2.1V @ 250µA | 11.8 nC @ 10 V | ±25V | 642 pF @ 25 V | - | 1.38W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
54,417 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.77239 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 12A (Tc) | 4.5V, 10V | 24mOhm @ 7.8A, 10V | 2.5V @ 250µA | 12 nC @ 10 V | ±20V | 435 pF @ 15 V | - | 3.2W (Ta), 15.6W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
195,444 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥2.61688 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 35A (Tc) | 4.5V, 10V | 12.3mOhm @ 13.9A, 10V | 2.5V @ 250µA | 59 nC @ 10 V | ±25V | 1800 pF @ 15 V | - | 3.7W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
9,885 In Stock 110,000 Factory | 1 : ¥6.49000 Cut Tape (CT) 2,500 : ¥2.45923 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 9.1A (Ta) | 4.5V, 10V | 11mOhm @ 9.8A, 10V | 2.5V @ 250µA | 47.5 nC @ 5 V | ±25V | 4234 pF @ 20 V | - | 1.45W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | ||
9,416 In Stock | 1 : ¥8.95000 Cut Tape (CT) 2,500 : ¥3.71244 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 15A (Ta), 50A (Tc) | 4.5V, 10V | 6.6mOhm @ 17A, 10V | 2.4V @ 250µA | 19 nC @ 10 V | ±20V | 1656 pF @ 20 V | - | 3.1W (Ta), 77W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN | |||
12,452 In Stock | 1 : ¥11.90000 Cut Tape (CT) 2,500 : ¥4.93823 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 12.8A (Ta) | 4.5V, 10V | 10.5mOhm @ 12.8A, 10V | 3V @ 250µA | 49 nC @ 10 V | ±20V | 2600 pF @ 20 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) |