Single FETs, MOSFETs

Results: 3
Manufacturer
Diodes IncorporatedInfineon Technologiesonsemi
Series
-SIPMOS®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V30 V60 V
Current - Continuous Drain (Id) @ 25°C
330mA (Ta)1.7A (Ta)3.6A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V4.5V, 10V
Rds On (Max) @ Id, Vgs
35mOhm @ 4A, 4.5V85mOhm @ 1.9A, 10V2Ohm @ 330mA, 10V
Vgs(th) (Max) @ Id
1V @ 250µA2V @ 250µA2V @ 80µA
Gate Charge (Qg) (Max) @ Vgs
3.57 nC @ 10 V5 nC @ 5 V15.4 nC @ 4.5 V
Vgs (Max)
±8V±20V
Input Capacitance (Ciss) (Max) @ Vds
78 pF @ 25 V195 pF @ 15 V1610 pF @ 10 V
Power Dissipation (Max)
360mW (Ta)500mW (Ta)810mW (Ta)
Supplier Device Package
PG-SOT23SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
BSS83PH6327XTSA1
MOSFET P-CH 60V 330MA SOT23-3
Infineon Technologies
128,305
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.78379
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
330mA (Ta)
4.5V, 10V
2Ohm @ 330mA, 10V
2V @ 80µA
3.57 nC @ 10 V
±20V
78 pF @ 25 V
-
360mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMP2035U-7
MOSFET P-CH 20V 3.6A SOT23-3
Diodes Incorporated
51,500
In Stock
474,000
Factory
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.75610
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3.6A (Ta)
1.8V, 4.5V
35mOhm @ 4A, 4.5V
1V @ 250µA
15.4 nC @ 4.5 V
±8V
1610 pF @ 10 V
-
810mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
NDS355AN
MOSFET N-CH 30V 1.7A SUPERSOT3
onsemi
29,948
In Stock
1 : ¥4.43000
Cut Tape (CT)
3,000 : ¥1.48480
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
1.7A (Ta)
4.5V, 10V
85mOhm @ 1.9A, 10V
2V @ 250µA
5 nC @ 5 V
±20V
195 pF @ 15 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.