Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,779 In Stock | 1 : ¥3.20000 Cut Tape (CT) 8,000 : ¥0.82090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 700mA (Ta) | 1.8V, 4.5V | 300mOhm @ 1.4A, 4.5V | 1V @ 100µA | - | ±8V | 100 pF @ 10 V | - | 400mW (Ta) | 150°C (TJ) | Surface Mount | DFN1006-3 | 3-XFDFN | ||
4,528 In Stock | 1 : ¥10.18000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 260A (Tc) | 4.5V, 10V | 1.95mOhm @ 60A, 10V | 2.35V @ 150µA | 86 nC @ 4.5 V | ±20V | 8420 pF @ 15 V | - | 230W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 |